Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - PEH536VDG3470M3

RS Stock No.: 434-0942Brand: KEMETManufacturers Part No.: PEH536VDG3470M3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 50mm

Height

50mm

Length

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

4600 h @ +105 °C/400V dc/Ir, 6000h @ +105 °C/400V dc

Series

PEH536

Ripple Current

1.9A

Leakage Current

0.03 mA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

190mΩ

Product details

PEH536 Series

Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)

Standards

IEC 384-4 long life grade 40/105/56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 13.42

€ 13.42 Each (ex VAT)

€ 15.97

€ 15.97 Each (inc. VAT)

KEMET 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - PEH536VDG3470M3
Select packaging type

€ 13.42

€ 13.42 Each (ex VAT)

€ 15.97

€ 15.97 Each (inc. VAT)

KEMET 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - PEH536VDG3470M3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 13.42
10 - 24€ 12.63
25 - 49€ 11.75
50 - 99€ 11.07
100+€ 10.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 50mm

Height

50mm

Length

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

4600 h @ +105 °C/400V dc/Ir, 6000h @ +105 °C/400V dc

Series

PEH536

Ripple Current

1.9A

Leakage Current

0.03 mA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

190mΩ

Product details

PEH536 Series

Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)

Standards

IEC 384-4 long life grade 40/105/56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in