Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET PME271E Metallised Paper Film Capacitor, 300 V ac, 630 V dc, ±10%, 220nF, Through Hole

RS Stock No.: 165-0026Brand: KEMETManufacturers Part No.: PME271ED6220KR30
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

300 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

PME271E

Lead Pitch

22.5mm

Suppression Class

X1

Length

27mm

Depth

12mm

Lead Length

30mm

Height

12mm

Dimensions

27 x 12 x 12mm

Dielectric

Metallised Paper

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Dissipation Factor

1.3%

Country of Origin

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.28

€ 8.64 Each (In a Pack of 2) (ex VAT)

€ 20.56

€ 10.282 Each (In a Pack of 2) (inc. VAT)

KEMET PME271E Metallised Paper Film Capacitor, 300 V ac, 630 V dc, ±10%, 220nF, Through Hole

€ 17.28

€ 8.64 Each (In a Pack of 2) (ex VAT)

€ 20.56

€ 10.282 Each (In a Pack of 2) (inc. VAT)

KEMET PME271E Metallised Paper Film Capacitor, 300 V ac, 630 V dc, ±10%, 220nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

300 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

PME271E

Lead Pitch

22.5mm

Suppression Class

X1

Length

27mm

Depth

12mm

Lead Length

30mm

Height

12mm

Dimensions

27 x 12 x 12mm

Dielectric

Metallised Paper

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Dissipation Factor

1.3%

Country of Origin

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more