E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET PME271Y_300 Metallised Paper Film Capacitor, 300 V ac, 1000 V dc, ±20%, 3.3nF, Through Hole

RS Stock No.: 164-9627Brand: KEMETManufacturers Part No.: PME271YA4330MR30
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

3.3nF

Voltage

300 V ac, 1000 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

PME271Y_300

Lead Pitch

10.2mm

Suppression Class

Y2

Length

13.5mm

Depth

4.1mm

Lead Length

30mm

Height

8.2mm

Dimensions

13.5 x 4.1 x 8.2mm

Dielectric

Metallised Paper

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+115°C

Minimum Operating Temperature

-40°C

Dissipation Factor

1.3%

Country of Origin

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 650.00

€ 0.65 Each (In a Bag of 1000) (ex VAT)

€ 773.50

€ 0.774 Each (In a Bag of 1000) (inc. VAT)

KEMET PME271Y_300 Metallised Paper Film Capacitor, 300 V ac, 1000 V dc, ±20%, 3.3nF, Through Hole

€ 650.00

€ 0.65 Each (In a Bag of 1000) (ex VAT)

€ 773.50

€ 0.774 Each (In a Bag of 1000) (inc. VAT)

KEMET PME271Y_300 Metallised Paper Film Capacitor, 300 V ac, 1000 V dc, ±20%, 3.3nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

3.3nF

Voltage

300 V ac, 1000 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

PME271Y_300

Lead Pitch

10.2mm

Suppression Class

Y2

Length

13.5mm

Depth

4.1mm

Lead Length

30mm

Height

8.2mm

Dimensions

13.5 x 4.1 x 8.2mm

Dielectric

Metallised Paper

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+115°C

Minimum Operating Temperature

-40°C

Dissipation Factor

1.3%

Country of Origin

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more