KEMET PME295 Paper Capacitor, 480V ac, ±20%, 4.7nF, Through Hole

RS Stock No.: 533-0609Brand: KEMETManufacturers Part No.: PME295RB4470MR30Distrelec Article No.: 16560908
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

4.7nF

Voltage

480V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PME295

Lead Pitch

15mm

Suppression Class

Y1

Length

18mm

Depth

8.5mm

Height

16mm

Dimensions

18 x 8.5 x 16mm

Lead Diameter

0.8mm

Maximum Operating Temperature

+115°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

PME 295 Metallised Paper

Suitable for double or reinforced insulated applications (class Y1)
440Vac rating for use in Y class applications
Very precise positioning of the leads in relation to the case allow efficient utilisation of board space
Self extinguishing UL94V-0 (1.6mm) encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent over voltages
Meets the most stringent IEC humidity class, 56 days

Warning

Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL, CSA

Standards

EN132400

Y Class - Y1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.60

€ 2.32 Each (In a Pack of 5) (ex VAT)

€ 13.80

€ 2.761 Each (In a Pack of 5) (inc. VAT)

KEMET PME295 Paper Capacitor, 480V ac, ±20%, 4.7nF, Through Hole
Select packaging type

€ 11.60

€ 2.32 Each (In a Pack of 5) (ex VAT)

€ 13.80

€ 2.761 Each (In a Pack of 5) (inc. VAT)

KEMET PME295 Paper Capacitor, 480V ac, ±20%, 4.7nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 2.32€ 11.60
50 - 95€ 1.91€ 9.55
100 - 245€ 1.49€ 7.45
250 - 495€ 1.31€ 6.55
500+€ 1.15€ 5.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

4.7nF

Voltage

480V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PME295

Lead Pitch

15mm

Suppression Class

Y1

Length

18mm

Depth

8.5mm

Height

16mm

Dimensions

18 x 8.5 x 16mm

Lead Diameter

0.8mm

Maximum Operating Temperature

+115°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

PME 295 Metallised Paper

Suitable for double or reinforced insulated applications (class Y1)
440Vac rating for use in Y class applications
Very precise positioning of the leads in relation to the case allow efficient utilisation of board space
Self extinguishing UL94V-0 (1.6mm) encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent over voltages
Meets the most stringent IEC humidity class, 56 days

Warning

Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL, CSA

Standards

EN132400

Y Class - Y1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more