Technical Document
Specifications
Brand
KEMETCapacitance
10nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
R46
Lead Pitch
10mm
Suppression Class
X2
Length
13mm
Lead Length
30mm
Depth
5mm
Height
5mm
Dimensions
13 x 5 x 5mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%
Country of Origin
Bulgaria
€ 5.00
€ 0.50 Each (In a Pack of 10) (ex VAT)
€ 5.95
€ 0.595 Each (In a Pack of 10) (inc. VAT)
10
€ 5.00
€ 0.50 Each (In a Pack of 10) (ex VAT)
€ 5.95
€ 0.595 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.50 | € 5.00 |
50 - 90 | € 0.44 | € 4.40 |
100 - 490 | € 0.39 | € 3.90 |
500 - 1990 | € 0.34 | € 3.40 |
2000+ | € 0.31 | € 3.10 |
Technical Document
Specifications
Brand
KEMETCapacitance
10nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
R46
Lead Pitch
10mm
Suppression Class
X2
Length
13mm
Lead Length
30mm
Depth
5mm
Height
5mm
Dimensions
13 x 5 x 5mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1%
Country of Origin
Bulgaria