KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 100nF, Through Hole

RS Stock No.: 126-2248Brand: KEMETManufacturers Part No.: R46KF310000P1MDistrelec Article No.: 30156250
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R46

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Depth

5mm

Lead Length

30mm

Height

11mm

Dimensions

13 x 5 x 11mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Package/Case

0

Minimum Operating Temperature

-40°C

Dissipation Factor

≤0.1 at 1KHz%

Country of Origin

Bulgaria

Product details

KEMET R46 Series

KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.

Features

Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties

Applications

For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

ENEC, UL, cUL, CQC

Standards

EN132400 class X2, UL1414

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.40

€ 0.52 Each (In a Pack of 20) (ex VAT)

€ 12.38

€ 0.619 Each (In a Pack of 20) (inc. VAT)

KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 100nF, Through Hole

€ 10.40

€ 0.52 Each (In a Pack of 20) (ex VAT)

€ 12.38

€ 0.619 Each (In a Pack of 20) (inc. VAT)

KEMET R46 Polypropylene Film Capacitor, 275V ac, ±20%, 100nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 40€ 0.52€ 10.40
60 - 80€ 0.44€ 8.80
100 - 240€ 0.39€ 7.80
260 - 980€ 0.37€ 7.40
1000+€ 0.34€ 6.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R46

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Depth

5mm

Lead Length

30mm

Height

11mm

Dimensions

13 x 5 x 11mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Package/Case

0

Minimum Operating Temperature

-40°C

Dissipation Factor

≤0.1 at 1KHz%

Country of Origin

Bulgaria

Product details

KEMET R46 Series

KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.

Features

Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties

Applications

For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

ENEC, UL, cUL, CQC

Standards

EN132400 class X2, UL1414

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more