E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 220nF, Through Hole

RS Stock No.: 171-9107Brand: KEMETManufacturers Part No.: SMR5224J50J02L16.5CBULKDistrelec Article No.: 30156518
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

30 V ac, 50V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

SMR

Lead Pitch

5mm

Length

7.2mm

Depth

3.5mm

Height

8mm

Dimensions

7.2 x 3.5 x 8mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,660.00

€ 1.33 Each (In a Bag of 2000) (ex VAT)

€ 3,165.40

€ 1.583 Each (In a Bag of 2000) (inc. VAT)

KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 220nF, Through Hole

€ 2,660.00

€ 1.33 Each (In a Bag of 2000) (ex VAT)

€ 3,165.40

€ 1.583 Each (In a Bag of 2000) (inc. VAT)

KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 220nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

30 V ac, 50V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

SMR

Lead Pitch

5mm

Length

7.2mm

Depth

3.5mm

Height

8mm

Dimensions

7.2 x 3.5 x 8mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more