Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET Surface Mount Position Sensor, SMD, 5-Pin

RS Stock No.: 186-0732Brand: KEMETManufacturers Part No.: SS-430L-BK
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Brand

KEMET

Sensor Type

Position Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.5 V

Package Type

SMD

Maximum Operating Supply Voltage

5.5 V dc

Dimensions

15 x 15 x 7.85mm

Pin Count

5

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 958.00

€ 19.16 Each (In a Tray of 50) (ex VAT)

€ 1,140.02

€ 22.80 Each (In a Tray of 50) (inc. VAT)

KEMET Surface Mount Position Sensor, SMD, 5-Pin

€ 958.00

€ 19.16 Each (In a Tray of 50) (ex VAT)

€ 1,140.02

€ 22.80 Each (In a Tray of 50) (inc. VAT)

KEMET Surface Mount Position Sensor, SMD, 5-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
50 - 50€ 19.16€ 958.00
100 - 200€ 16.63€ 831.50
250+€ 16.52€ 826.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Sensor Type

Position Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.5 V

Package Type

SMD

Maximum Operating Supply Voltage

5.5 V dc

Dimensions

15 x 15 x 7.85mm

Pin Count

5

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more