Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 4.4 mH 2.5 A Common Mode Choke 0.09Ω 250V

RS Stock No.: 186-1184Brand: KEMETManufacturers Part No.: SSHB21HS-R25044
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

KEMET

Inductance

4.4 mH

Series

SSHB21HS

Test Frequency

10 kHz

DC Resistance

0.09Ω

Maximum Current

2.5 A

Dimensions

26 x 23 x 15.5mm

Operating Temperature Range

-25°C → +120°C

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

26mm

Depth

23mm

Minimum Operating Temperature

-25°C

Height

15.5mm

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 19.05

€ 3.81 Each (In a Pack of 5) (ex VAT)

€ 22.67

€ 4.534 Each (In a Pack of 5) (inc. VAT)

KEMET 4.4 mH 2.5 A Common Mode Choke 0.09Ω 250V

€ 19.05

€ 3.81 Each (In a Pack of 5) (ex VAT)

€ 22.67

€ 4.534 Each (In a Pack of 5) (inc. VAT)

KEMET 4.4 mH 2.5 A Common Mode Choke 0.09Ω 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 3.81€ 19.05
25+€ 3.47€ 17.35

Technical Document

Specifications

Brand

KEMET

Inductance

4.4 mH

Series

SSHB21HS

Test Frequency

10 kHz

DC Resistance

0.09Ω

Maximum Current

2.5 A

Dimensions

26 x 23 x 15.5mm

Operating Temperature Range

-25°C → +120°C

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

26mm

Depth

23mm

Minimum Operating Temperature

-25°C

Height

15.5mm

Country of Origin

Vietnam