E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET 33 mH 700 mA Common Mode Choke 0.9Ω

RS Stock No.: 183-6704Brand: KEMETManufacturers Part No.: SSR10H07330
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

KEMET

Inductance

33 mH

Series

SSR10H

Test Frequency

10 kHz

DC Resistance

0.9Ω

Maximum Current

700 mA

Dimensions

22 x 18 x 13.5mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

22mm

Depth

18mm

Minimum Operating Temperature

-25°C

Height

13.5mm

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 12.80

€ 2.56 Each (In a Pack of 5) (ex VAT)

€ 15.23

€ 3.046 Each (In a Pack of 5) (inc. VAT)

KEMET 33 mH 700 mA Common Mode Choke 0.9Ω

€ 12.80

€ 2.56 Each (In a Pack of 5) (ex VAT)

€ 15.23

€ 3.046 Each (In a Pack of 5) (inc. VAT)

KEMET 33 mH 700 mA Common Mode Choke 0.9Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.56€ 12.80
25+€ 2.32€ 11.60

Technical Document

Specifications

Brand

KEMET

Inductance

33 mH

Series

SSR10H

Test Frequency

10 kHz

DC Resistance

0.9Ω

Maximum Current

700 mA

Dimensions

22 x 18 x 13.5mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

22mm

Depth

18mm

Minimum Operating Temperature

-25°C

Height

13.5mm

Country of Origin

Vietnam