Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 50 mH 1.2 A Common Mode Choke 0.43Ω

RS Stock No.: 183-6523Brand: KEMETManufacturers Part No.: SSRH24NHS-12500
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

KEMET

Inductance

50 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.43Ω

Maximum Current

1.2 A

Dimensions

25.5 x 25.5 x 18mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Length

25.5mm

Depth

25.5mm

Minimum Operating Temperature

-25°C

Height

18mm

Maximum Operating Temperature

+120°C

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 199.20

€ 3.32 Each (In a Tray of 60) (ex VAT)

€ 237.05

€ 3.951 Each (In a Tray of 60) (inc. VAT)

KEMET 50 mH 1.2 A Common Mode Choke 0.43Ω

€ 199.20

€ 3.32 Each (In a Tray of 60) (ex VAT)

€ 237.05

€ 3.951 Each (In a Tray of 60) (inc. VAT)

KEMET 50 mH 1.2 A Common Mode Choke 0.43Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Inductance

50 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.43Ω

Maximum Current

1.2 A

Dimensions

25.5 x 25.5 x 18mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Length

25.5mm

Depth

25.5mm

Minimum Operating Temperature

-25°C

Height

18mm

Maximum Operating Temperature

+120°C

Country of Origin

Vietnam