Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 9.2 mH 3 A Common Mode Choke 0.079Ω

RS Stock No.: 183-6548Brand: KEMETManufacturers Part No.: SSRH24NVS-30092
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

KEMET

Inductance

9.2 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.079Ω

Maximum Current

3 A

Dimensions

25.5 x 20 x 31mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

25.5mm

Depth

20mm

Minimum Operating Temperature

-25°C

Height

31mm

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 104.40

€ 2.61 Each (In a Tray of 40) (ex VAT)

€ 124.24

€ 3.106 Each (In a Tray of 40) (inc. VAT)

KEMET 9.2 mH 3 A Common Mode Choke 0.079Ω

€ 104.40

€ 2.61 Each (In a Tray of 40) (ex VAT)

€ 124.24

€ 3.106 Each (In a Tray of 40) (inc. VAT)

KEMET 9.2 mH 3 A Common Mode Choke 0.079Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Inductance

9.2 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.079Ω

Maximum Current

3 A

Dimensions

25.5 x 20 x 31mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

25.5mm

Depth

20mm

Minimum Operating Temperature

-25°C

Height

31mm

Country of Origin

Vietnam