E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET 470μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 173-7243Brand: KEMETManufacturers Part No.: T520D477M006ATE030
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Electrolytic

Capacitance

470µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

30mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Polarised

Polar

Leakage Current

296.1 μA

Country of Origin

China

Stock information temporarily unavailable.

€ 5.70

€ 2.85 Each (In a Pack of 2) (ex VAT)

€ 6.78

€ 3.392 Each (In a Pack of 2) (inc. VAT)

KEMET 470μF Surface Mount Polymer Capacitor, 6.3V dc

€ 5.70

€ 2.85 Each (In a Pack of 2) (ex VAT)

€ 6.78

€ 3.392 Each (In a Pack of 2) (inc. VAT)

KEMET 470μF Surface Mount Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 2.85€ 5.70
20 - 48€ 2.74€ 5.48
50 - 98€ 2.56€ 5.12
100 - 198€ 2.45€ 4.90
200+€ 2.24€ 4.48

Technical Document

Specifications

Brand

KEMET

Technology

Electrolytic

Capacitance

470µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

30mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Polarised

Polar

Leakage Current

296.1 μA

Country of Origin

China