KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 181-2328Brand: KEMETManufacturers Part No.: T591B107M006ATE070
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Electrolytic

Capacitance

100µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+125°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T591

Electrolyte Type

Solid

Leakage Current

63 μA

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Country of Origin

China

Stock information temporarily unavailable.

€ 1,140.00

€ 0.57 Each (On a Reel of 2000) (ex VAT)

€ 1,356.60

€ 0.678 Each (On a Reel of 2000) (inc. VAT)

KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc

€ 1,140.00

€ 0.57 Each (On a Reel of 2000) (ex VAT)

€ 1,356.60

€ 0.678 Each (On a Reel of 2000) (inc. VAT)

KEMET 100μF Surface Mount Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Technology

Electrolytic

Capacitance

100µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+125°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

T591

Electrolyte Type

Solid

Leakage Current

63 μA

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Country of Origin

China