Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 150μF Surface Mount Polymer Capacitor, 10V dc

RS Stock No.: 204-9716Brand: KEMETManufacturers Part No.: T598V157M010ATE025
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Hybrid

Capacitance

150µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-20

Tolerance

±10%

Series

KO-CAP

Electrolyte Type

Solid

Country of Origin

China

Stock information temporarily unavailable.

€ 8.30

€ 4.15 Each (In a Pack of 2) (ex VAT)

€ 9.88

€ 4.938 Each (In a Pack of 2) (inc. VAT)

KEMET 150μF Surface Mount Polymer Capacitor, 10V dc
Select packaging type

€ 8.30

€ 4.15 Each (In a Pack of 2) (ex VAT)

€ 9.88

€ 4.938 Each (In a Pack of 2) (inc. VAT)

KEMET 150μF Surface Mount Polymer Capacitor, 10V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 4.15€ 8.30
10 - 18€ 4.05€ 8.10
20 - 38€ 3.89€ 7.78
40 - 98€ 3.65€ 7.30
100+€ 3.26€ 6.52

Technical Document

Specifications

Brand

KEMET

Technology

Hybrid

Capacitance

150µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-20

Tolerance

±10%

Series

KO-CAP

Electrolyte Type

Solid

Country of Origin

China