KEMET Vibration Sensor, ±50m/s² Max, 600 μA Max, 5.5V Max, -25°C → +85°C

RS Stock No.: 205-5820Brand: KEMETManufacturers Part No.: VS-JV10A-K03
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Brand

KEMET

Maximum Shock / Vibration

±50m/s²

Maximum Current

600 μA

Maximum dc Voltage

5.5V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Dimensions

18 x 11 mm

Country of Origin

Japan

Stock information temporarily unavailable.

€ 1,346.89

€ 1,346.89 Each (ex VAT)

€ 1,602.80

€ 1,602.80 Each (inc. VAT)

KEMET Vibration Sensor, ±50m/s² Max, 600 μA Max, 5.5V Max, -25°C → +85°C

€ 1,346.89

€ 1,346.89 Each (ex VAT)

€ 1,602.80

€ 1,602.80 Each (inc. VAT)

KEMET Vibration Sensor, ±50m/s² Max, 600 μA Max, 5.5V Max, -25°C → +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Maximum Shock / Vibration

±50m/s²

Maximum Current

600 μA

Maximum dc Voltage

5.5V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Dimensions

18 x 11 mm

Country of Origin

Japan