Technical Document
Specifications
Brand
KernWeighing Capacity
200g
Scale Type
Precision Balance
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
105mm
Net Weight
1kg
Model Number p
440-33N
Model Number (p)
440-33N
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Country of Origin
China
Product details
Precision scales 440 Series
Stainless steel weighing plate
RS232 interface
Number of units and percentage determination
Formulas: separate memory for tare vessels and formula components (net total)
CAL adjusting program
Can be battery operated (battery available separately)
Optional accessories
Suitable battery 9 V PP3 (order no.: 450-3092)
Supplied with
Scales, mains adapter, protective working cover, wind deflector (only for 440-21 N), operating manual
€ 509.95
€ 509.95 Each (ex VAT)
€ 606.84
€ 606.84 Each (inc. VAT)
Calibration type
No Calibration
1
€ 509.95
€ 509.95 Each (ex VAT)
€ 606.84
€ 606.84 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
200g
Scale Type
Precision Balance
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
105mm
Net Weight
1kg
Model Number p
440-33N
Model Number (p)
440-33N
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Country of Origin
China
Product details
Precision scales 440 Series
Stainless steel weighing plate
RS232 interface
Number of units and percentage determination
Formulas: separate memory for tare vessels and formula components (net total)
CAL adjusting program
Can be battery operated (battery available separately)
Optional accessories
Suitable battery 9 V PP3 (order no.: 450-3092)
Supplied with
Scales, mains adapter, protective working cover, wind deflector (only for 440-21 N), operating manual