Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kern CKE 8K0.05 Counting Weighing Scale, 8kg Weight Capacity

RS Stock No.: 153-3252Brand: KernManufacturers Part No.: CKE 8K0.05
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

8kg

Scale Type

Counting

Resolution

0.05 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

340mm

Weighpan Width

240mm

Net Weight

6.5kg

Model Number p

CKE 8K0.05

Model Number (p)

CKE 8K0.05

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 883.90

€ 883.90 Each (ex VAT)

€ 1,051.84

€ 1,051.84 Each (inc. VAT)

Kern CKE 8K0.05 Counting Weighing Scale, 8kg Weight Capacity

Calibration type

€ 883.90

€ 883.90 Each (ex VAT)

€ 1,051.84

€ 1,051.84 Each (inc. VAT)

Kern CKE 8K0.05 Counting Weighing Scale, 8kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

8kg

Scale Type

Counting

Resolution

0.05 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

340mm

Weighpan Width

240mm

Net Weight

6.5kg

Model Number p

CKE 8K0.05

Model Number (p)

CKE 8K0.05

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

You may be interested in