Kern CPB 6K0.1N Counting Weighing Scale, 6kg Weight Capacity

RS Stock No.: 136-3453Brand: KernManufacturers Part No.: CPB 6K0.1NDistrelec Article No.: 30287072
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Counting

Resolution

0.0001 kg

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

295mm

Weighpan Width

225mm

Net Weight

3.8kg

Model Number p

CPB 6K0.1N

Model Number (p)

CPB 6K0.1N

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

Kern CPB Series Dual Range Counting Scale

Kern CPB Series dual range counting scale with counting resolution up to 60000 points.
It is suitable for use in several locations, production, warehouse, dispatch department etc.

Features and Benefits

• Precise Counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight
• Programmable using numerical key pad: Required reference quantity, known reference weight
• Three displays for total weight (verifiable), piece weight, total count
• Counting Results Memory: Adds up all individual piece counts, result is shown in total weight and total pieces
• Audible Fill-to-target: Target quantity or target weight can be programmed, when the target value is reached, a signal sounds
• PRE-TARE function for manual subtraction of a known container weight, value can be saved
• High mobility: thanks to battery operation (optional)
• Compact, flat construction
• Lightweight

Stock information temporarily unavailable.

€ 478.13

€ 478.13 Each (ex VAT)

€ 568.97

€ 568.97 Each (inc. VAT)

Kern CPB 6K0.1N Counting Weighing Scale, 6kg Weight Capacity

Calibration type

€ 478.13

€ 478.13 Each (ex VAT)

€ 568.97

€ 568.97 Each (inc. VAT)

Kern CPB 6K0.1N Counting Weighing Scale, 6kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Counting

Resolution

0.0001 kg

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

295mm

Weighpan Width

225mm

Net Weight

3.8kg

Model Number p

CPB 6K0.1N

Model Number (p)

CPB 6K0.1N

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

Kern CPB Series Dual Range Counting Scale

Kern CPB Series dual range counting scale with counting resolution up to 60000 points.
It is suitable for use in several locations, production, warehouse, dispatch department etc.

Features and Benefits

• Precise Counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight
• Programmable using numerical key pad: Required reference quantity, known reference weight
• Three displays for total weight (verifiable), piece weight, total count
• Counting Results Memory: Adds up all individual piece counts, result is shown in total weight and total pieces
• Audible Fill-to-target: Target quantity or target weight can be programmed, when the target value is reached, a signal sounds
• PRE-TARE function for manual subtraction of a known container weight, value can be saved
• High mobility: thanks to battery operation (optional)
• Compact, flat construction
• Lightweight