E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kern Weighing Scale, 6kg Weight Capacity

RS Stock No.: 606-3574Brand: KernManufacturers Part No.: CPB 6K0.2
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Counting, Electronic Weighing

Resolution

0.2 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

275 x 225mm

Weighpan Length

275mm

Weighpan Width

225mm

Net Weight

4kg

Model Number p

CPB 6K0.2

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 6kg Weight Capacity

P.O.A.

Kern Weighing Scale, 6kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Counting, Electronic Weighing

Resolution

0.2 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

275 x 225mm

Weighpan Length

275mm

Weighpan Width

225mm

Net Weight

4kg

Model Number p

CPB 6K0.2

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Country of Origin

China