Technical Document
Specifications
Brand
KernWeighing Capacity
3kg
Scale Type
Counting
Resolution
1 g
Parts Counting
Yes
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Length
300mm
Weighpan Width
225mm
Net Weight
4kg
Model Number p
CXB 3K1NM
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-10°C
Country of Origin
China
€ 645.94
€ 645.94 Each (ex VAT)
€ 768.67
€ 768.67 Each (inc. VAT)
Calibration type
No Calibration
1
€ 645.94
€ 645.94 Each (ex VAT)
€ 768.67
€ 768.67 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
3kg
Scale Type
Counting
Resolution
1 g
Parts Counting
Yes
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Length
300mm
Weighpan Width
225mm
Net Weight
4kg
Model Number p
CXB 3K1NM
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-10°C
Country of Origin
China