E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kern Weighing Scale, 150kg Weight Capacity, With RS Calibration

RS Stock No.: 702-9976Brand: KernManufacturers Part No.: DE 150K50NL
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

150kg

Scale Type

Counting, Platform

Resolution

50 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

522 x 403 x 100mm

Weighpan Length

522mm

Weighpan Width

403mm

Weighpan Height

100mm

Net Weight

28kg

Model Number p

DE150K50NL

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

DE Series Industrial Balances

Ideal for where rapid easy weighing is required
Suitable for mail, parcel, goods in/out applications
Robust design
Versatile load carrier
Front display removable
Large 25mm LCD display
RS-232 interface
Percentage function
Stainless steel weigh plate
Mains (1.5m lead) or battery powered
450mm high stand for the display is available separately

Supplied with

Wall mounting fittings for the display

Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 150kg Weight Capacity, With RS Calibration

P.O.A.

Kern Weighing Scale, 150kg Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

150kg

Scale Type

Counting, Platform

Resolution

50 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

522 x 403 x 100mm

Weighpan Length

522mm

Weighpan Width

403mm

Weighpan Height

100mm

Net Weight

28kg

Model Number p

DE150K50NL

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

DE Series Industrial Balances

Ideal for where rapid easy weighing is required
Suitable for mail, parcel, goods in/out applications
Robust design
Versatile load carrier
Front display removable
Large 25mm LCD display
RS-232 interface
Percentage function
Stainless steel weigh plate
Mains (1.5m lead) or battery powered
450mm high stand for the display is available separately

Supplied with

Wall mounting fittings for the display