Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kern DE 60K10DL Platform Weighing Scale, 60kg Weight Capacity

RS Stock No.: 724-8763Brand: KernManufacturers Part No.: DE 60K10DLDistrelec Article No.: 30381321
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Resolution

10 g, 20 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

403mm

Weighpan Width

522mm

Weighpan Height

90mm

Net Weight

16kg

Model Number p

DE 60K10DL

Model Number (p)

DE 60K10DL

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

DE Series Platform Scales

Highly mobile, light weight compact professional platform scales.

Data transfer, for example to a printer or PC
Protective working cover over display device
Battery operation possible with 1x9V block battery (not included)
AUTO-OFF function after 3 min
PRE-TARE function tfor manual subtraction of container weights
IP65 protection
Flexible, detachable display with 1.4m cable can be mounted anywhere
For a suitable display device stand (450mm high) please see stock number 724-8773

Stock information temporarily unavailable.

€ 628.95

€ 628.95 Each (ex VAT)

€ 748.45

€ 748.45 Each (inc. VAT)

Kern DE 60K10DL Platform Weighing Scale, 60kg Weight Capacity

Calibration type

€ 628.95

€ 628.95 Each (ex VAT)

€ 748.45

€ 748.45 Each (inc. VAT)

Kern DE 60K10DL Platform Weighing Scale, 60kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Resolution

10 g, 20 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

403mm

Weighpan Width

522mm

Weighpan Height

90mm

Net Weight

16kg

Model Number p

DE 60K10DL

Model Number (p)

DE 60K10DL

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

DE Series Platform Scales

Highly mobile, light weight compact professional platform scales.

Data transfer, for example to a printer or PC
Protective working cover over display device
Battery operation possible with 1x9V block battery (not included)
AUTO-OFF function after 3 min
PRE-TARE function tfor manual subtraction of container weights
IP65 protection
Flexible, detachable display with 1.4m cable can be mounted anywhere
For a suitable display device stand (450mm high) please see stock number 724-8773