E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kern EMB 200-2 Precision Balance Weighing Scale, 200g Weight Capacity, With RS Calibration

RS Stock No.: 703-0134Brand: KernManufacturers Part No.: EMB 200-2/RS
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

200g

Scale Type

Precision Balance

Resolution

0.01 g

Calibrated

RSCAL

Weighpan Diameter

105mm

Net Weight

0.5kg

Model Number p

EMB 200-2

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g

You may be interested in
Stock information temporarily unavailable.

€ 314.05

€ 314.05 Each (ex VAT)

€ 373.72

€ 373.72 Each (inc. VAT)

Kern EMB 200-2 Precision Balance Weighing Scale, 200g Weight Capacity, With RS Calibration

Calibration type

€ 314.05

€ 314.05 Each (ex VAT)

€ 373.72

€ 373.72 Each (inc. VAT)

Kern EMB 200-2 Precision Balance Weighing Scale, 200g Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

200g

Scale Type

Precision Balance

Resolution

0.01 g

Calibrated

RSCAL

Weighpan Diameter

105mm

Net Weight

0.5kg

Model Number p

EMB 200-2

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g

You may be interested in