Kern EMB 5.2K5 Precision Balance Weighing Scale, 5.2kg Weight Capacity, With RS Calibration

RS Stock No.: 703-0193Brand: KernManufacturers Part No.: EMB 5.2K5
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

5.2kg

Scale Type

Precision Balance

Resolution

5 g

Calibrated

RSCAL

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

150mm

Net Weight

0.5kg

Model Number p

EMB 5.2K5

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g

You may be interested in
Stock information temporarily unavailable.

€ 179.54

€ 179.54 Each (ex VAT)

€ 213.65

€ 213.65 Each (inc. VAT)

Kern EMB 5.2K5 Precision Balance Weighing Scale, 5.2kg Weight Capacity, With RS Calibration

Calibration type

€ 179.54

€ 179.54 Each (ex VAT)

€ 213.65

€ 213.65 Each (inc. VAT)

Kern EMB 5.2K5 Precision Balance Weighing Scale, 5.2kg Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

5.2kg

Scale Type

Precision Balance

Resolution

5 g

Calibrated

RSCAL

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

150mm

Net Weight

0.5kg

Model Number p

EMB 5.2K5

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g

You may be interested in