Technical Document
Specifications
Brand
KernWeighing Capacity
8kg
Scale Type
Bench
Resolution
0.1 g
Parts Counting
Yes
Interface Type
KERN Universal Port
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
340mm
Weighpan Width
240mm
Net Weight
6.5kg
Model Number p
FKB 8K0.1A
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+5°C
Country of Origin
China
Product details
FKB-A Series Platform Balance
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Below-balance weighing
Freely programmable scales unit
Backlit display
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
Supplied with
Scales, mains adapter, protective hood, manual
€ 615.80
€ 615.80 Each (ex VAT)
€ 732.80
€ 732.80 Each (inc. VAT)
Calibration type
No Calibration
1
€ 615.80
€ 615.80 Each (ex VAT)
€ 732.80
€ 732.80 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
8kg
Scale Type
Bench
Resolution
0.1 g
Parts Counting
Yes
Interface Type
KERN Universal Port
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
340mm
Weighpan Width
240mm
Net Weight
6.5kg
Model Number p
FKB 8K0.1A
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+5°C
Country of Origin
China
Product details
FKB-A Series Platform Balance
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Below-balance weighing
Freely programmable scales unit
Backlit display
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
Supplied with
Scales, mains adapter, protective hood, manual