Kern HCB 100 K200 Hanging Weighing Scale, 100kg Weight Capacity, With RS Calibration

RS Stock No.: 703-0326Brand: KernManufacturers Part No.: HCB 100 K 200
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

100kg

Scale Type

Hanging

Resolution

200 g

Calibrated

RSCAL

Net Weight

0.4kg

Model Number p

HCB 100 K200

Country of Origin

China

Product details

HCB Industrial Hanging Balances

The HCB series from Kern is a range of Digital Hanging Scales. Ideal for use in a wide range of industrial, commercial and food applications.

Adjusting program (CAL)
Stainless steel snap link with safety catch and 15 mm aperture
Up to 200 kg weighing range
TÜV certification
Tare function
Data hold function for easy reading of weighing results
Stainless steel S-hook with 25 mm aperture
12 mm LCD display
Auto-Off function
Battery operated

Supplied with

Batteries and instruction manual

You may be interested in
Stock information temporarily unavailable.

€ 265.99

€ 265.99 Each (ex VAT)

€ 316.53

€ 316.53 Each (inc. VAT)

Kern HCB 100 K200 Hanging Weighing Scale, 100kg Weight Capacity, With RS Calibration

Calibration type

€ 265.99

€ 265.99 Each (ex VAT)

€ 316.53

€ 316.53 Each (inc. VAT)

Kern HCB 100 K200 Hanging Weighing Scale, 100kg Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

100kg

Scale Type

Hanging

Resolution

200 g

Calibrated

RSCAL

Net Weight

0.4kg

Model Number p

HCB 100 K200

Country of Origin

China

Product details

HCB Industrial Hanging Balances

The HCB series from Kern is a range of Digital Hanging Scales. Ideal for use in a wide range of industrial, commercial and food applications.

Adjusting program (CAL)
Stainless steel snap link with safety catch and 15 mm aperture
Up to 200 kg weighing range
TÜV certification
Tare function
Data hold function for easy reading of weighing results
Stainless steel S-hook with 25 mm aperture
12 mm LCD display
Auto-Off function
Battery operated

Supplied with

Batteries and instruction manual

You may be interested in