Technical Document
Specifications
Brand
KernWeighing Capacity
400g
Scale Type
Counting, Electronic Weighing
Resolution
0.1 g
Parts Counting
Yes
Interface Type
RS232
Weighpan Dimensions
130 x 130mm
Weighpan Length
130mm
Weighpan Width
130mm
Net Weight
1.3kg
Model Number p
PCB 400-1
Product details
PCB 200 Series Scales
Stainless steel weighing plate
Backlit LCD display with 15mm high digits
Weighing Units: g, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Weighing Units: All have kg except 700-7106
Adjusting program: For quick setting of the balance accuracy (External adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: Weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 163mm x 245mm x79mm; 1.3kg
Supplied with
protective cover, instructions & mains adaptor.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
400g
Scale Type
Counting, Electronic Weighing
Resolution
0.1 g
Parts Counting
Yes
Interface Type
RS232
Weighpan Dimensions
130 x 130mm
Weighpan Length
130mm
Weighpan Width
130mm
Net Weight
1.3kg
Model Number p
PCB 400-1
Product details
PCB 200 Series Scales
Stainless steel weighing plate
Backlit LCD display with 15mm high digits
Weighing Units: g, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Weighing Units: All have kg except 700-7106
Adjusting program: For quick setting of the balance accuracy (External adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: Weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 163mm x 245mm x79mm; 1.3kg
Supplied with
protective cover, instructions & mains adaptor.