Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Keystone AAA Battery Holder, Coil Spring Contact

RS Stock No.: 279-4965Brand: KeystoneManufacturers Part No.: 2468Distrelec Article No.: 16950244
brand-logo
View all in Battery Holders

Technical Document

Specifications

For Battery Size

AAA

Number of Cells

2

Mount

PCB

Type

Battery Holder

Dimensions

53 x 24.6 x 13mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Distrelec Product Id

16950244

Country of Origin

United States

Product details

Single & Multiple AAA, AA & N Battery Holders

Features and Benefits

Keeps batteries organised and protected
Withstands shock and vibration

Applications:

Electronic toys
Circuit Boards
Digital photo frames
Electronic calendars
Digital products requiring batteries

You may be interested in
Stock information temporarily unavailable.

€ 3.37

€ 3.37 Each (ex VAT)

€ 4.01

€ 4.01 Each (inc. VAT)

Keystone AAA Battery Holder, Coil Spring Contact

€ 3.37

€ 3.37 Each (ex VAT)

€ 4.01

€ 4.01 Each (inc. VAT)

Keystone AAA Battery Holder, Coil Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Battery Size

AAA

Number of Cells

2

Mount

PCB

Type

Battery Holder

Dimensions

53 x 24.6 x 13mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Distrelec Product Id

16950244

Country of Origin

United States

Product details

Single & Multiple AAA, AA & N Battery Holders

Features and Benefits

Keeps batteries organised and protected
Withstands shock and vibration

Applications:

Electronic toys
Circuit Boards
Digital photo frames
Electronic calendars
Digital products requiring batteries

You may be interested in