Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Keystone AAA Battery Holder, Coil Spring Contact

RS Stock No.: 410-1438Brand: KeystoneManufacturers Part No.: 2484Distrelec Article No.: 16952105
brand-logo
View all in Battery Holders

Technical Document

Specifications

For Battery Size

AAA

Number of Cells

3

Mount

Chassis

Type

Battery Holder

Dimensions

54 x 37.5 x 15mm

Terminal Contact Type

Coil Spring

Body Material

ABS

Terminal Contact Material

Spring Steel

Country of Origin

United States

Product details

Densi-Pak Battery Holders

Holder for AA and AAA batteries.
Sliding cover and easy access.
Resistant to impact and vibration, can be used in any position.

Stock information temporarily unavailable.

€ 16.89

€ 16.89 1 Pack of 3 (ex VAT)

€ 20.10

€ 20.10 1 Pack of 3 (inc. VAT)

Keystone AAA Battery Holder, Coil Spring Contact

€ 16.89

€ 16.89 1 Pack of 3 (ex VAT)

€ 20.10

€ 20.10 1 Pack of 3 (inc. VAT)

Keystone AAA Battery Holder, Coil Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Battery Size

AAA

Number of Cells

3

Mount

Chassis

Type

Battery Holder

Dimensions

54 x 37.5 x 15mm

Terminal Contact Type

Coil Spring

Body Material

ABS

Terminal Contact Material

Spring Steel

Country of Origin

United States

Product details

Densi-Pak Battery Holders

Holder for AA and AAA batteries.
Sliding cover and easy access.
Resistant to impact and vibration, can be used in any position.