34, Wide roll eyelet PCB Rivet for 2.4mm Diameter, 3.2mm Length

RS Stock No.: 160-3335Brand: KeystoneManufacturers Part No.: 34
brand-logo
View all in PCB Rivets & Riveting Tools

Technical Document

Specifications

Type

Wide roll eyelet

For Hole Size

2.4mm

For Hole Size - Removable Panel

2.3mm

Height

3.2mm

Country of Origin

United States

Product details

Wide roll eyelets

Standard eyelets, precision-made to ensure standard dimensions in a single series.
Preserve good solderability, even after extended storage.

€ 13.00

€ 0.13 Each (In a Bag of 100) (ex VAT)

€ 15.47

€ 0.155 Each (In a Bag of 100) (inc. VAT)

34, Wide roll eyelet PCB Rivet for 2.4mm Diameter, 3.2mm Length

€ 13.00

€ 0.13 Each (In a Bag of 100) (ex VAT)

€ 15.47

€ 0.155 Each (In a Bag of 100) (inc. VAT)

34, Wide roll eyelet PCB Rivet for 2.4mm Diameter, 3.2mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Wide roll eyelet

For Hole Size

2.4mm

For Hole Size - Removable Panel

2.3mm

Height

3.2mm

Country of Origin

United States

Product details

Wide roll eyelets

Standard eyelets, precision-made to ensure standard dimensions in a single series.
Preserve good solderability, even after extended storage.