E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Keystone, Brass Screw Terminal, 22 → 14 AWG, Right Angle, 15A

RS Stock No.: 481-3917Brand: KeystoneManufacturers Part No.: 8190-3
brand-logo
View all in Screw Terminals

Technical Document

Specifications

Orientation

Right Angle

Wire Size

22 → 14 AWG

Current Rating

15A

Number of Legs

4

Body Material

Brass

Body Plating

Nickel

Colour

Black

Maximum Wire Size

14AWG

Minimum Wire Size

22AWG

Country of Origin

United States

Product details

Colour screw terminals for PCB

Models and technical descriptions identical to codes 8190 (119-4005) and 8191 (119-4011), except for the screws which are coloured.

Stock information temporarily unavailable.

€ 11.50

€ 1.15 Each (In a Pack of 10) (ex VAT)

€ 13.68

€ 1.368 Each (In a Pack of 10) (inc. VAT)

Keystone, Brass Screw Terminal, 22 → 14 AWG, Right Angle, 15A

€ 11.50

€ 1.15 Each (In a Pack of 10) (ex VAT)

€ 13.68

€ 1.368 Each (In a Pack of 10) (inc. VAT)

Keystone, Brass Screw Terminal, 22 → 14 AWG, Right Angle, 15A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Orientation

Right Angle

Wire Size

22 → 14 AWG

Current Rating

15A

Number of Legs

4

Body Material

Brass

Body Plating

Nickel

Colour

Black

Maximum Wire Size

14AWG

Minimum Wire Size

22AWG

Country of Origin

United States

Product details

Colour screw terminals for PCB

Models and technical descriptions identical to codes 8190 (119-4005) and 8191 (119-4011), except for the screws which are coloured.