Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kimberly Clark V40 Anti-Mist UV Safety Glasses & Shield, Clear Polycarbonate Lens

RS Stock No.: 767-2857Brand: Kimberly ClarkManufacturers Part No.: 25707
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Series

V40

Lens Material

Polycarbonate (PC)

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kimberly Clark V40 Anti-Mist UV Safety Glasses & Shield, Clear Polycarbonate Lens

P.O.A.

Kimberly Clark V40 Anti-Mist UV Safety Glasses & Shield, Clear Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Series

V40

Lens Material

Polycarbonate (PC)

Country of Origin

China

You may be interested in