E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kimberly Clark Plastic White Wall Mounting Towel Dispenser, 436mm x 252mm x 331mm

RS Stock No.: 780-0107Brand: Kimberly ClarkManufacturers Part No.: 6959
brand-logo
View all in Paper Towel Dispensers

Technical Document

Specifications

Type

Wall Mounting

Wall Mounted

Yes

Colour

White

Width

331mm

Depth

436mm

Height

252mm

Material

Plastic

Range

Aquarius

Range

Aquarius™ 6959

Country of Origin

United States

Product details

AQUARIUS - Rolled Hand Towel Dispenser

The essential rolled hand towel dispenser for any business. Compatible with a range of washroom products, the dispenser promotes hygiene and helps to control costs through controlled dispensing. The sleek and contemporary design makes it ideal for dispensing rolled towels, without the need to touch the dispenser, helping to reduce contamination and the spread of germs. The dispenser is made with rounded edges making it easy to clean with just one cloth or wiper and preventing an accumulation of rubbish, dust and dirt. A window is included in the unit to gauge refill needs with a push button or key lock. This product is part of a coordinated range of washroom dispenser products to give your washroom a stylish and professional feel. This pack contains 1 x Aquarisu Rolled Hand Towel Dispenser - White. Dispenser size 43.8 cm (L) x 33.8 cm (W) x 24.1 cm (D).

Features and Benefits

1 x Aquarisu Rolled Hand Towel Dispenser - White
Dispenses rolled towels without the need to touch the dispenser, helping to reduce contamination and the spread of germs
Sleek and contemporary design with a white, high-gloss, easy-clean finish and no dirt or dust traps
Hassle-free maintenance keeps costs down in areas of heavy use
With a window to gauge refill needs

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

You may be interested in
Stock information temporarily unavailable.

€ 172.54

€ 172.54 Each (ex VAT)

€ 205.32

€ 205.32 Each (inc. VAT)

Kimberly Clark Plastic White Wall Mounting Towel Dispenser, 436mm x 252mm x 331mm

€ 172.54

€ 172.54 Each (ex VAT)

€ 205.32

€ 205.32 Each (inc. VAT)

Kimberly Clark Plastic White Wall Mounting Towel Dispenser, 436mm x 252mm x 331mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Wall Mounting

Wall Mounted

Yes

Colour

White

Width

331mm

Depth

436mm

Height

252mm

Material

Plastic

Range

Aquarius

Range

Aquarius™ 6959

Country of Origin

United States

Product details

AQUARIUS - Rolled Hand Towel Dispenser

The essential rolled hand towel dispenser for any business. Compatible with a range of washroom products, the dispenser promotes hygiene and helps to control costs through controlled dispensing. The sleek and contemporary design makes it ideal for dispensing rolled towels, without the need to touch the dispenser, helping to reduce contamination and the spread of germs. The dispenser is made with rounded edges making it easy to clean with just one cloth or wiper and preventing an accumulation of rubbish, dust and dirt. A window is included in the unit to gauge refill needs with a push button or key lock. This product is part of a coordinated range of washroom dispenser products to give your washroom a stylish and professional feel. This pack contains 1 x Aquarisu Rolled Hand Towel Dispenser - White. Dispenser size 43.8 cm (L) x 33.8 cm (W) x 24.1 cm (D).

Features and Benefits

1 x Aquarisu Rolled Hand Towel Dispenser - White
Dispenses rolled towels without the need to touch the dispenser, helping to reduce contamination and the spread of germs
Sleek and contemporary design with a white, high-gloss, easy-clean finish and no dirt or dust traps
Hassle-free maintenance keeps costs down in areas of heavy use
With a window to gauge refill needs

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

You may be interested in