E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kimberly Clark WypAll® L40 7471 White Paper Towel for Industrial Cleaning, Dry Use, Box of 56, 304 x 317mm, Single Use

RS Stock No.: 142-751Brand: Kimberly ClarkManufacturers Part No.: 7471
brand-logo
View all in Cloths

Technical Document

Specifications

Application

Industrial Cleaning

Cloth Features

Disposable

Colour

White

Trade Name

WypAll® L40 7471

Range

L40

Package Type

Box

Number of Wipes per Pack

56

Wiper Size

304 x 317mm

Wet/Dry

Dry

Repeat/Single Use

Single Use

Ply

1

Country of Origin

United States

Stock information temporarily unavailable.

€ 210.13

€ 210.13 1 Box of 1 (ex VAT)

€ 250.05

€ 250.05 1 Box of 1 (inc. VAT)

Kimberly Clark WypAll® L40 7471 White Paper Towel for Industrial Cleaning, Dry Use, Box of 56, 304 x 317mm, Single Use

€ 210.13

€ 210.13 1 Box of 1 (ex VAT)

€ 250.05

€ 250.05 1 Box of 1 (inc. VAT)

Kimberly Clark WypAll® L40 7471 White Paper Towel for Industrial Cleaning, Dry Use, Box of 56, 304 x 317mm, Single Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Industrial Cleaning

Cloth Features

Disposable

Colour

White

Trade Name

WypAll® L40 7471

Range

L40

Package Type

Box

Number of Wipes per Pack

56

Wiper Size

304 x 317mm

Wet/Dry

Dry

Repeat/Single Use

Single Use

Ply

1

Country of Origin

United States