Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Kimberly Clark Kimtech Dry Multi-Purpose Wipes, Quarter Fold of 70, 385mm

RS Stock No.: 158-938Brand: Kimberly ClarkManufacturers Part No.: 7624
brand-logo
View all in Wipes

Technical Document

Specifications

Wipe Type

Multi-Purpose Wipes

Application

Clean Environments, Food Industry, Pharmaceutical

Wet/Dry

Dry

Package Type

Quarter Fold

Ply

1

Number of Wipes per Pack

70

Wiper Size

385mm x 351mm

Colour

White

Trade Name

KIMTECH

Repeat/Single Use

Single Use

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kimberly Clark Kimtech Dry Multi-Purpose Wipes, Quarter Fold of 70, 385mm

P.O.A.

Kimberly Clark Kimtech Dry Multi-Purpose Wipes, Quarter Fold of 70, 385mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wipe Type

Multi-Purpose Wipes

Application

Clean Environments, Food Industry, Pharmaceutical

Wet/Dry

Dry

Package Type

Quarter Fold

Ply

1

Number of Wipes per Pack

70

Wiper Size

385mm x 351mm

Colour

White

Trade Name

KIMTECH

Repeat/Single Use

Single Use

You may be interested in