Kimberly Clark 2in1 Midi Roll Blue Wipes for Cleaning, Carton of 215, 31cm, Repeat Use

RS Stock No.: 327-861Brand: Kimberly ClarkManufacturers Part No.: 8251
brand-logo
View all in Cloths

Technical Document

Specifications

Application

Cleaning

Cloth Features

Breathable, Disposable, Lightweight

Colour

Blue

Trade Name

2in1 Midi Roll

Package Type

Carton

Number of Wipes per Pack

215

Wiper Size

31cm

Repeat/Single Use

Repeat Use

Country of Origin

Germany

Stock information temporarily unavailable.

€ 74.32

€ 74.32 1 Box of 1 (ex VAT)

€ 88.44

€ 88.44 1 Box of 1 (inc. VAT)

Kimberly Clark 2in1 Midi Roll Blue Wipes for Cleaning, Carton of 215, 31cm, Repeat Use

€ 74.32

€ 74.32 1 Box of 1 (ex VAT)

€ 88.44

€ 88.44 1 Box of 1 (inc. VAT)

Kimberly Clark 2in1 Midi Roll Blue Wipes for Cleaning, Carton of 215, 31cm, Repeat Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Cleaning

Cloth Features

Breathable, Disposable, Lightweight

Colour

Blue

Trade Name

2in1 Midi Roll

Package Type

Carton

Number of Wipes per Pack

215

Wiper Size

31cm

Repeat/Single Use

Repeat Use

Country of Origin

Germany