Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kimberly Clark X60 General Clean Multi-task Cleaning Cloths 8349 Dry Multi-Purpose Wipes, Roll of 650, 385 x 415mm

RS Stock No.: 220-8487Brand: Kimberly ClarkManufacturers Part No.: 8349
brand-logo
View all in Wipes

Technical Document

Specifications

Wipe Type

Multi-Purpose Wipes

Application

General Cleaning

Wet/Dry

Dry

Package Type

Roll

Number of Wipes per Pack

650

Ply

1

Wiper Size

385 x 415mm

Colour

White

Trade Name

X60 General Clean Multi-task Cleaning Cloths 8349

Repeat/Single Use

Repeat Use

Country of Origin

United States

Stock information temporarily unavailable.

€ 178.47

€ 178.47 Each (ex VAT)

€ 212.38

€ 212.38 Each (inc. VAT)

Kimberly Clark X60 General Clean Multi-task Cleaning Cloths 8349 Dry Multi-Purpose Wipes, Roll of 650, 385 x 415mm

€ 178.47

€ 178.47 Each (ex VAT)

€ 212.38

€ 212.38 Each (inc. VAT)

Kimberly Clark X60 General Clean Multi-task Cleaning Cloths 8349 Dry Multi-Purpose Wipes, Roll of 650, 385 x 415mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wipe Type

Multi-Purpose Wipes

Application

General Cleaning

Wet/Dry

Dry

Package Type

Roll

Number of Wipes per Pack

650

Ply

1

Wiper Size

385 x 415mm

Colour

White

Trade Name

X60 General Clean Multi-task Cleaning Cloths 8349

Repeat/Single Use

Repeat Use

Country of Origin

United States