Technical Document
Specifications
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Green
Number Of Segments
5
Dominant Wavelength
568 nm
Mounting Type
Through Hole
External Depth
8.5mm
External Dimensions
7 x 29.9 x 8.5mm
External Height
7mm
External Width
29.9mm
Luminous Intensity
2.4 mcd
Colour Of Face
Black
Forward Voltage
2.2 V
Power Dissipation
62.5mW
Operating Temperature Range
-40 → +85°C
Forward Current
25mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
5 Segment Bar Graph Array, Kingbright
This family of bar graph arrays, from Kingbright, contain 5 segments. These through-hole bar graph arrays are available in a variety of colour options. As standard, they have a black face with white segments which enables a high contrast ratio. Suitable applications for the 5 segment bar graph arrays include level indicators.
Features of the 5 segment bar graph arrays:
Segment dimensions: 5 x 1.25 mm
Low current operation
Mechanically rugged
Bar Graph Arrays
€ 4.83
€ 4.83 Each (ex VAT)
€ 5.75
€ 5.75 Each (inc. VAT)
1
€ 4.83
€ 4.83 Each (ex VAT)
€ 5.75
€ 5.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 4.83 |
10 - 49 | € 3.47 |
50 - 99 | € 3.45 |
100 - 249 | € 3.32 |
250+ | € 3.24 |
Technical Document
Specifications
Brand
KingbrightDisplay Type
Light Bar
LED Colours
Green
Number Of Segments
5
Dominant Wavelength
568 nm
Mounting Type
Through Hole
External Depth
8.5mm
External Dimensions
7 x 29.9 x 8.5mm
External Height
7mm
External Width
29.9mm
Luminous Intensity
2.4 mcd
Colour Of Face
Black
Forward Voltage
2.2 V
Power Dissipation
62.5mW
Operating Temperature Range
-40 → +85°C
Forward Current
25mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
5 Segment Bar Graph Array, Kingbright
This family of bar graph arrays, from Kingbright, contain 5 segments. These through-hole bar graph arrays are available in a variety of colour options. As standard, they have a black face with white segments which enables a high contrast ratio. Suitable applications for the 5 segment bar graph arrays include level indicators.
Features of the 5 segment bar graph arrays:
Segment dimensions: 5 x 1.25 mm
Low current operation
Mechanically rugged