Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
320 mcd
Number of Pins
2
Viewing Angle
125 °
Lens Shape
Oval
Dominant Wavelength
630 nm
Dimensions
2.7 x 2 x 1.3mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED PLCC-2 3021 Package
The 3021 family, from Kingbright, are single-colour surface mount (SMT) LEDs. They come in the standard PLCC-2 package with the 3021 footprint. They have a flat top, water clear lens. The 3021 series are ideal for general purpose optoelectronic applications, where space is limited.
Features of the 3021 LEDs:
Standard PLCC-2 package
Dimensions: 3 x 2 mm
Wide viewing angle: 125°
Variety of single colour options
Visible Light LEDs, Kingbright
€ 17.00
€ 0.34 Each (In a Pack of 50) (ex VAT)
€ 20.23
€ 0.405 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 17.00
€ 0.34 Each (In a Pack of 50) (ex VAT)
€ 20.23
€ 0.405 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
320 mcd
Number of Pins
2
Viewing Angle
125 °
Lens Shape
Oval
Dominant Wavelength
630 nm
Dimensions
2.7 x 2 x 1.3mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED PLCC-2 3021 Package
The 3021 family, from Kingbright, are single-colour surface mount (SMT) LEDs. They come in the standard PLCC-2 package with the 3021 footprint. They have a flat top, water clear lens. The 3021 series are ideal for general purpose optoelectronic applications, where space is limited.
Features of the 3021 LEDs:
Standard PLCC-2 package
Dimensions: 3 x 2 mm
Wide viewing angle: 125°
Variety of single colour options