Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kingbright2.2 V Green LED PLCC 2 SMD, KA-3528SGT

RS Stock No.: 165-1500Brand: KingbrightManufacturers Part No.: KA-3528SGT
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

30 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

565 nm

Dimensions

3.2 x 2.8 x 1.9mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED PLCC 3528 Package

This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbright’s Chip LED PLCC LEDs are ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.

Features of the PLCC 3528 family:
Standard PLCC package (2-pin and 4-pin)
3528 dimensions: 3.5 x 2.8 mm
Variety of colours

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

€ 580.00

€ 0.29 Each (On a Reel of 2000) (ex VAT)

€ 690.20

€ 0.345 Each (On a Reel of 2000) (inc. VAT)

Kingbright2.2 V Green LED PLCC 2 SMD, KA-3528SGT

€ 580.00

€ 0.29 Each (On a Reel of 2000) (ex VAT)

€ 690.20

€ 0.345 Each (On a Reel of 2000) (inc. VAT)

Kingbright2.2 V Green LED PLCC 2 SMD, KA-3528SGT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

30 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

565 nm

Dimensions

3.2 x 2.8 x 1.9mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED PLCC 3528 Package

This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbright’s Chip LED PLCC LEDs are ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.

Features of the PLCC 3528 family:
Standard PLCC package (2-pin and 4-pin)
3528 dimensions: 3.5 x 2.8 mm
Variety of colours

Visible Light LEDs, Kingbright