Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
220 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Dome
Dominant Wavelength
630 nm
Lens Colour
Clear
Dimensions
3 x 1 x 2mm
Country of Origin
China
Product details
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
€ 26.00
€ 0.26 Each (Supplied on a Reel) (ex VAT)
€ 30.94
€ 0.309 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
€ 26.00
€ 0.26 Each (Supplied on a Reel) (ex VAT)
€ 30.94
€ 0.309 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
100 - 200 | € 0.26 | € 13.00 |
250 - 450 | € 0.23 | € 11.50 |
500 - 950 | € 0.23 | € 11.50 |
1000+ | € 0.21 | € 10.50 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
Side View
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
220 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Dome
Dominant Wavelength
630 nm
Lens Colour
Clear
Dimensions
3 x 1 x 2mm
Country of Origin
China
Product details
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options