Kingbright Green & Red LED SMD SMD, KPHB-1608CGKSURKC-GX
RS Stock No.: 236-4437Brand: KingbrightManufacturers Part No.: KPHB-1608CGKSURKC-GXDistrelec Article No.: 30118913

Technical Document
Specifications
Brand
KingbrightLED Colours
Green, Red
Package Type
SMD
Mounting Type
Surface Mount
Number of LEDs
2
Country of Origin
China
Stock information temporarily unavailable.
€ 620.00
€ 0.31 Each (On a Reel of 2000) (ex VAT)
€ 737.80
€ 0.369 Each (On a Reel of 2000) (inc. VAT)
Kingbright Green & Red LED SMD SMD, KPHB-1608CGKSURKC-GX
2000
€ 620.00
€ 0.31 Each (On a Reel of 2000) (ex VAT)
€ 737.80
€ 0.369 Each (On a Reel of 2000) (inc. VAT)
Kingbright Green & Red LED SMD SMD, KPHB-1608CGKSURKC-GX
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2000 - 2000 | € 0.31 | € 620.00 |
4000 - 8000 | € 0.29 | € 580.00 |
10000 - 18000 | € 0.26 | € 520.00 |
20000+ | € 0.23 | € 460.00 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Green, Red
Package Type
SMD
Mounting Type
Surface Mount
Number of LEDs
2
Country of Origin
China