Kingbright Blue & Yellow LED SMD SMD, KPHB-1608QBDSYKC-GX

RS Stock No.: 236-4444Brand: KingbrightManufacturers Part No.: KPHB-1608QBDSYKC-GX
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue, Yellow

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

2

Country of Origin

China

Stock information temporarily unavailable.

€ 22.25

€ 0.89 Each (In a Pack of 25) (ex VAT)

€ 26.48

€ 1.059 Each (In a Pack of 25) (inc. VAT)

Kingbright Blue & Yellow LED SMD SMD, KPHB-1608QBDSYKC-GX
Select packaging type

€ 22.25

€ 0.89 Each (In a Pack of 25) (ex VAT)

€ 26.48

€ 1.059 Each (In a Pack of 25) (inc. VAT)

Kingbright Blue & Yellow LED SMD SMD, KPHB-1608QBDSYKC-GX
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75€ 0.89€ 22.25
100 - 475€ 0.86€ 21.50
500 - 975€ 0.78€ 19.50
1000 - 1975€ 0.70€ 17.50
2000+€ 0.65€ 16.25

Technical Document

Specifications

LED Colours

Blue, Yellow

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

2

Country of Origin

China