Kingbright L-1387QMP/1EGW, Green & Red Right Angle PCB LED Indicator, Surface Mount 2.5 V

RS Stock No.: 466-4181Brand: KingbrightManufacturers Part No.: L-1387QMP/1EGW
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Green, Red

Number of LEDs

1

Mounting Type

Surface Mount

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

568 / 625 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

11.55 x 4.57 x 4.8mm

Length

11.55mm

Width

4.57mm

Height

4.8mm

Country of Origin

China

Product details

Kingbright SMD LED Circuit Board Indicators (CBI)

This family of LED circuit board indicators, from Kingbright, are surface mounted (SMD). They consist of a round LED within a black plastic right-angle housing. The black housing provides a high contrast ratio for the LED. The SMD circuit board indicators are available in both single colour and bi-colour LED options with a clear or tinted lens.

Features of the SMD LED indicators:
Surface mounted (SMD)
IC compatible
Black plastic housing
Wide viewing angle
High reliability
High temperature resistance

PCB LED Indicators, Kingbright

€ 15.70

€ 1.57 Each (In a Pack of 10) (ex VAT)

€ 18.68

€ 1.868 Each (In a Pack of 10) (inc. VAT)

Kingbright L-1387QMP/1EGW, Green & Red Right Angle PCB LED Indicator, Surface Mount 2.5 V

€ 15.70

€ 1.57 Each (In a Pack of 10) (ex VAT)

€ 18.68

€ 1.868 Each (In a Pack of 10) (inc. VAT)

Kingbright L-1387QMP/1EGW, Green & Red Right Angle PCB LED Indicator, Surface Mount 2.5 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

Green, Red

Number of LEDs

1

Mounting Type

Surface Mount

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

568 / 625 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

11.55 x 4.57 x 4.8mm

Length

11.55mm

Width

4.57mm

Height

4.8mm

Country of Origin

China

Product details

Kingbright SMD LED Circuit Board Indicators (CBI)

This family of LED circuit board indicators, from Kingbright, are surface mounted (SMD). They consist of a round LED within a black plastic right-angle housing. The black housing provides a high contrast ratio for the LED. The SMD circuit board indicators are available in both single colour and bi-colour LED options with a clear or tinted lens.

Features of the SMD LED indicators:
Surface mounted (SMD)
IC compatible
Black plastic housing
Wide viewing angle
High reliability
High temperature resistance

PCB LED Indicators, Kingbright