Kingbright2.5 V, 4 V RGB LED 5mm Through Hole, L-154A4SUREQBFZGEW

RS Stock No.: 861-4294Brand: KingbrightManufacturers Part No.: L-154A4SUREQBFZGEW
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

RGB

LED Colour(s)

RGB

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

3

Forward Voltage

2.5 V, 4 V

Luminous Intensity

1 cd

Number of Pins

4

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

465 / 525 / 630 nm

Dimensions

5 (Dia.) x 8.6mm

Lens Colour

White

Country of Origin

China

Product details

Kingbright Through Hole Multi-Colour LED Series

This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.

Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

€ 10.20

€ 2.04 Each (In a Pack of 5) (ex VAT)

€ 12.14

€ 2.428 Each (In a Pack of 5) (inc. VAT)

Kingbright2.5 V, 4 V RGB LED 5mm Through Hole, L-154A4SUREQBFZGEW

€ 10.20

€ 2.04 Each (In a Pack of 5) (ex VAT)

€ 12.14

€ 2.428 Each (In a Pack of 5) (inc. VAT)

Kingbright2.5 V, 4 V RGB LED 5mm Through Hole, L-154A4SUREQBFZGEW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 2.04€ 10.20
50 - 245€ 1.96€ 9.80
250 - 495€ 1.93€ 9.65
500 - 995€ 1.80€ 9.00
1000+€ 1.62€ 8.10

Technical Document

Specifications

LED Colours

RGB

LED Colour(s)

RGB

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

3

Forward Voltage

2.5 V, 4 V

Luminous Intensity

1 cd

Number of Pins

4

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

465 / 525 / 630 nm

Dimensions

5 (Dia.) x 8.6mm

Lens Colour

White

Country of Origin

China

Product details

Kingbright Through Hole Multi-Colour LED Series

This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.

Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour

Visible Light LEDs, Kingbright