E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kingbright2 V Green LED 5mm Through Hole, L-53GD

RS Stock No.: 228-6004Brand: KingbrightManufacturers Part No.: L-53GDDistrelec Article No.: 30409621
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

568 nm

Dimensions

5 x 8.6mm

Lens Colour

Green

Distrelec Product Id

30409621

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in
Broadcom2.1 V Green LED 5mm Through Hole, HLMP-3507
€ 0.809Each (In a Pack of 5) (ex VAT)
Broadcom2.1 V Green LED 5mm Through Hole, HLMP-3507
€ 0.524Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

€ 1.45

€ 0.29 Each (In a Pack of 5) (ex VAT)

€ 1.73

€ 0.345 Each (In a Pack of 5) (inc. VAT)

Kingbright2 V Green LED 5mm Through Hole, L-53GD

€ 1.45

€ 0.29 Each (In a Pack of 5) (ex VAT)

€ 1.73

€ 0.345 Each (In a Pack of 5) (inc. VAT)

Kingbright2 V Green LED 5mm Through Hole, L-53GD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Broadcom2.1 V Green LED 5mm Through Hole, HLMP-3507
€ 0.809Each (In a Pack of 5) (ex VAT)
Broadcom2.1 V Green LED 5mm Through Hole, HLMP-3507
€ 0.524Each (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

568 nm

Dimensions

5 x 8.6mm

Lens Colour

Green

Distrelec Product Id

30409621

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in
Broadcom2.1 V Green LED 5mm Through Hole, HLMP-3507
€ 0.809Each (In a Pack of 5) (ex VAT)
Broadcom2.1 V Green LED 5mm Through Hole, HLMP-3507
€ 0.524Each (Supplied as a Tape) (ex VAT)