Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

L-7104F3BT Kingbright, 940nm IR LED, 3mm (T-1) Through Hole package

RS Stock No.: 165-1584Brand: KingbrightManufacturers Part No.: L-7104F3BT
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

940nm

Package Type

3mm (T-1)

Radiant Intensity

10 mW/sr @ 20 mA, 32 mW/sr @ 50 mA

Mounting Type

Through Hole

Angle of Half Intensity

34°

Number of LEDs

1

Number of Pins

2

Dimensions

2.9 (Dia.) x 4.6mm

Lens Shape

Round

LED Material

GaAs

Country of Origin

China

Product details

Kingbright Through-Hole 3mm (T-1) IR LEDs

This range of Infrared (IR) emitters, from Kingbright, are in standard 3mm (T-1) packages. These IR LEDs also have a round package. The 3mm IR LEDs are mechanically and spectrally matched to their phototransistor.

Infrared (IR) Light Emitters, Kingbright

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 180.00

€ 0.18 Each (In a Bag of 1000) (ex VAT)

€ 214.20

€ 0.214 Each (In a Bag of 1000) (inc. VAT)

L-7104F3BT Kingbright, 940nm IR LED, 3mm (T-1) Through Hole package

€ 180.00

€ 0.18 Each (In a Bag of 1000) (ex VAT)

€ 214.20

€ 0.214 Each (In a Bag of 1000) (inc. VAT)

L-7104F3BT Kingbright, 940nm IR LED, 3mm (T-1) Through Hole package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

940nm

Package Type

3mm (T-1)

Radiant Intensity

10 mW/sr @ 20 mA, 32 mW/sr @ 50 mA

Mounting Type

Through Hole

Angle of Half Intensity

34°

Number of LEDs

1

Number of Pins

2

Dimensions

2.9 (Dia.) x 4.6mm

Lens Shape

Round

LED Material

GaAs

Country of Origin

China

Product details

Kingbright Through-Hole 3mm (T-1) IR LEDs

This range of Infrared (IR) emitters, from Kingbright, are in standard 3mm (T-1) packages. These IR LEDs also have a round package. The 3mm IR LEDs are mechanically and spectrally matched to their phototransistor.

Infrared (IR) Light Emitters, Kingbright

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more