Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kingbright2.6 V Red LED Super Flux Through Hole, Super Flux L-7679C1SURC-G

RS Stock No.: 145-1479Brand: KingbrightManufacturers Part No.: L-7679C1SURC-G
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

3.2 cd

Number of Pins

4

Viewing Angle

70 °

Luminous Flux

1.2 lm

Lens Shape

Dome

Dominant Wavelength

630 nm

Series

Super Flux

Dimensions

7.62 x 7.62 x 3.9mm

Forward Current

70mA

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright Through Hole Super Flux LED Series

The Super Flux LED lamps, from Kingbright, have a high luminance output and are designed for high current operation. The Super Flux LEDs have a uniform colour output with low power consumption and low thermal resistance. These low profile packages are also reliable and rugged. The Super Flux LEDs have high material efficiency and offer future savings on electricity and maintenance. Suitable applications for the Super Flux devices include; automotive exterior lighting, electronic signs and signals and speciality lighting.

Available in a variety of colours and viewing angles.

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

€ 68.25

€ 0.91 Each (In a Tube of 75) (ex VAT)

€ 81.22

€ 1.083 Each (In a Tube of 75) (inc. VAT)

Kingbright2.6 V Red LED Super Flux Through Hole, Super Flux L-7679C1SURC-G

€ 68.25

€ 0.91 Each (In a Tube of 75) (ex VAT)

€ 81.22

€ 1.083 Each (In a Tube of 75) (inc. VAT)

Kingbright2.6 V Red LED Super Flux Through Hole, Super Flux L-7679C1SURC-G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Red

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

3.2 cd

Number of Pins

4

Viewing Angle

70 °

Luminous Flux

1.2 lm

Lens Shape

Dome

Dominant Wavelength

630 nm

Series

Super Flux

Dimensions

7.62 x 7.62 x 3.9mm

Forward Current

70mA

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright Through Hole Super Flux LED Series

The Super Flux LED lamps, from Kingbright, have a high luminance output and are designed for high current operation. The Super Flux LEDs have a uniform colour output with low power consumption and low thermal resistance. These low profile packages are also reliable and rugged. The Super Flux LEDs have high material efficiency and offer future savings on electricity and maintenance. Suitable applications for the Super Flux devices include; automotive exterior lighting, electronic signs and signals and speciality lighting.

Available in a variety of colours and viewing angles.

Visible Light LEDs, Kingbright