Technical Document
Specifications
Brand
KingbrightLED Colours
Yellow
LED Colour(s)
Yellow
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
2
Forward Voltage
2.5 V
Luminous Intensity
9 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
588 nm
Dimensions
2.9 (Dia.) x 4.6mm
Lens Colour
Yellow
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
€ 18.50
€ 0.37 Each (In a Pack of 50) (ex VAT)
€ 22.02
€ 0.44 Each (In a Pack of 50) (inc. VAT)
50
€ 18.50
€ 0.37 Each (In a Pack of 50) (ex VAT)
€ 22.02
€ 0.44 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingbrightLED Colours
Yellow
LED Colour(s)
Yellow
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
2
Forward Voltage
2.5 V
Luminous Intensity
9 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
588 nm
Dimensions
2.9 (Dia.) x 4.6mm
Lens Colour
Yellow
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.